
G125-22496F1-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-22496F1-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-22496F1-04-16-00 |
Description | CONN RCPT 4PWR + 16SIGNAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-22496F1-04-16-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mating Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T | |
Operating Temperature | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,78000 € | 14,78 € |
| 10 | 12,55600 € | 125,56 € |
| 30 | 11,61967 € | 348,59 € |
| 50 | 11,20820 € | 560,41 € |
| 100 | 10,67340 € | 1.067,34 € |
| 250 | 10,00568 € | 2.501,42 € |
| 500 | 9,52866 € | 4.764,33 € |
| Unit Price without VAT: | 14,78000 € |
|---|---|
| Unit Price with VAT: | 17,58820 € |



