




G125-224169600 | |
|---|---|
DigiKey Part Number | 952-3645-ND |
Manufacturer | |
Manufacturer Product Number | G125-224169600 |
Description | CONN RCPT HSG 16POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-224169600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| 10 | 2,10600 € | 21,06 € |
| 30 | 1,94833 € | 58,45 € |
| 50 | 1,87900 € | 93,95 € |
| 100 | 1,78930 € | 178,93 € |
| 250 | 1,67724 € | 419,31 € |
| 500 | 1,59718 € | 798,59 € |
| 1.000 | 1,52098 € | 1.520,98 € |
| 2.500 | 1,42583 € | 3.564,57 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

















