
G125-2240696F5 | |
|---|---|
DigiKey Part Number | 952-G125-2240696F5-ND |
Manufacturer | |
Manufacturer Product Number | G125-2240696F5 |
Description | CONN RCPT HSG 6POS 1.25MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2240696F5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Mating Flange, Mounting Flange, Polarizing Key, Threaded Inserts | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,47800 € | 94,78 € |
| 30 | 8,77100 € | 263,13 € |
| 50 | 8,46040 € | 423,02 € |
| 100 | 8,05680 € | 805,68 € |
| 250 | 7,55268 € | 1.888,17 € |
| 500 | 7,19254 € | 3.596,27 € |
| 1.000 | 6,84970 € | 6.849,70 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |














