



F30-10108045R | |
|---|---|
DigiKey Part Number | 952-F30-10108045RTR-ND - Tape & Reel (TR) 952-F30-10108045RCT-ND - Cut Tape (CT) 952-F30-10108045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10108045R |
Description | 0.8MM F 80 WAY SGL (7.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10108045R Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 9mm, 12.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 3,00720 € | 75,18 € |
| 50 | 2,86360 € | 143,18 € |
| 100 | 2,72680 € | 272,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,47273 € | 989,09 € |
| 800 | 2,35475 € | 1.883,80 € |
| 1.200 | 2,28840 € | 2.746,08 € |
| 2.000 | 2,20747 € | 4.414,94 € |
| 2.800 | 2,15574 € | 6.036,07 € |
| 4.000 | 2,10224 € | 8.408,96 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |



