



F30-10106045R | |
|---|---|
DigiKey Part Number | 952-F30-10106045RTR-ND - Tape & Reel (TR) 952-F30-10106045RCT-ND - Cut Tape (CT) 952-F30-10106045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10106045R |
Description | 0.8MM F 60 WAY SGL (7.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10106045R Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 9mm, 12.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,71700 € | 27,17 € |
| 25 | 2,54680 € | 63,67 € |
| 50 | 2,42520 € | 121,26 € |
| 100 | 2,30950 € | 230,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,09425 € | 837,70 € |
| 800 | 1,99433 € | 1.595,46 € |
| 1.200 | 1,93812 € | 2.325,74 € |
| 2.000 | 1,86957 € | 3.739,14 € |
| 2.800 | 1,82575 € | 5.112,10 € |
| 4.000 | 1,78044 € | 7.121,76 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,80800 € |



