



F30-10008045R | |
|---|---|
DigiKey Part Number | 952-F30-10008045RTR-ND - Tape & Reel (TR) 952-F30-10008045RCT-ND - Cut Tape (CT) 952-F30-10008045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F30-10008045R |
Description | 0.8MM F 80 WAY SGL (6.80MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F30-10008045R Models |
Category | Pitch 0.031" (0.80mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 80 | Mated Stacking Heights 8mm, 11.75mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,63600 € | 36,36 € |
| 25 | 3,40760 € | 85,19 € |
| 50 | 3,24500 € | 162,25 € |
| 100 | 3,09000 € | 309,00 € |
| 250 | 2,89656 € | 724,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,75836 € | 1.379,18 € |
| 1.000 | 2,62679 € | 2.626,79 € |
| 1.500 | 2,55277 € | 3.829,16 € |
| 2.500 | 2,46251 € | 6.156,27 € |
| 3.500 | 2,40483 € | 8.416,91 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |



