



F20-10106045R | |
|---|---|
DigiKey Part Number | 952-F20-10106045RTR-ND - Tape & Reel (TR) 952-F20-10106045RCT-ND - Cut Tape (CT) 952-F20-10106045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F20-10106045R |
Description | 0.635MM F 60 WAY SGL (8.18MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F20-10106045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 9.88mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 2,32300 € | 23,23 € |
| 25 | 2,17760 € | 54,44 € |
| 50 | 2,07340 € | 103,67 € |
| 100 | 1,97430 € | 197,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,43915 € | 575,66 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,26060 € |


