



F11-20106042R | |
|---|---|
DigiKey Part Number | 952-F11-20106042RTR-ND - Tape & Reel (TR) 952-F11-20106042RCT-ND - Cut Tape (CT) 952-F11-20106042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20106042R |
Description | 0.5MM M 60 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20106042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,37000 € | 4,37 € |
| 10 | 3,70900 € | 37,09 € |
| 25 | 3,47680 € | 86,92 € |
| 50 | 3,31080 € | 165,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,15250 € | 315,25 € |
| 200 | 3,00205 € | 600,41 € |
| 300 | 2,91743 € | 875,23 € |
| 500 | 2,81418 € | 1.407,09 € |
| 700 | 2,74819 € | 1.923,73 € |
| 1.000 | 2,67995 € | 2.679,95 € |
| Unit Price without VAT: | 4,37000 € |
|---|---|
| Unit Price with VAT: | 5,20030 € |



