



F11-20102042R | |
|---|---|
DigiKey Part Number | 952-F11-20102042RTR-ND - Tape & Reel (TR) 952-F11-20102042RCT-ND - Cut Tape (CT) 952-F11-20102042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20102042R |
Description | 0.5MM M 20 WAY SGL+PWR (18.20MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20102042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86000 € | 28,60 € |
| 25 | 2,68040 € | 67,01 € |
| 50 | 2,55200 € | 127,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,43010 € | 243,01 € |
| 200 | 2,31405 € | 462,81 € |
| 300 | 2,24880 € | 674,64 € |
| 500 | 2,16922 € | 1.084,61 € |
| 700 | 2,11836 € | 1.482,85 € |
| 1.000 | 2,06575 € | 2.065,75 € |
| 2.500 | 1,93653 € | 4.841,32 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |



