



F11-20006042R | |
|---|---|
DigiKey Part Number | 952-F11-20006042RTR-ND - Tape & Reel (TR) 952-F11-20006042RCT-ND - Cut Tape (CT) 952-F11-20006042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-20006042R |
Description | 0.5MM M 60 WAY SGL+PWR (13.20MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-20006042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Header, Center Strip Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 60 | Mated Stacking Heights 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,11000 € | 4,11 € |
| 10 | 3,49700 € | 34,97 € |
| 25 | 3,27840 € | 81,96 € |
| 50 | 3,12160 € | 156,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,88867 € | 433,30 € |
| 300 | 2,75077 € | 825,23 € |
| 450 | 2,67322 € | 1.202,95 € |
| 750 | 2,57863 € | 1.933,97 € |
| 1.050 | 2,51817 € | 2.644,08 € |
| 1.500 | 2,45566 € | 3.683,49 € |
| Unit Price without VAT: | 4,11000 € |
|---|---|
| Unit Price with VAT: | 4,89090 € |



