120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F11-11112042R

DigiKey Part Number
952-F11-11112042RTR-ND - Tape & Reel (TR)
952-F11-11112042RCT-ND - Cut Tape (CT)
952-F11-11112042RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F11-11112042R
Description
0.5MM F 120 WAY SGL+PWR (HORIZ)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
F11-11112042R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
120
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
-
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 799
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,89000 €7,89 €
106,70000 €67,00 €
256,27960 €156,99 €
505,98000 €299,00 €
1005,69460 €569,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4005,16415 €2.065,66 €
8004,91790 €3.934,32 €
1.2004,77938 €5.735,26 €
Manufacturers Standard Package
Unit Price without VAT:7,89000 €
Unit Price with VAT:9,38910 €