



F11-11110042R | |
|---|---|
DigiKey Part Number | 952-F11-11110042RTR-ND - Tape & Reel (TR) 952-F11-11110042RCT-ND - Cut Tape (CT) 952-F11-11110042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11110042R |
Description | 0.5MM F 100 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11110042R Models |
Category | Pitch 0.020" (0.50mm) |
Manufacturer Harwin Inc. | Number of Rows 2 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Outer Shroud Contacts, Floating | Contact Finish Thickness Flash |
Number of Positions 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,29000 € | 7,29 € |
| 10 | 6,19700 € | 61,97 € |
| 25 | 5,80840 € | 145,21 € |
| 50 | 5,53100 € | 276,55 € |
| 100 | 5,26700 € | 526,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 4,77643 € | 1.910,57 € |
| 800 | 4,54868 € | 3.638,94 € |
| 1.200 | 4,42053 € | 5.304,64 € |
| Unit Price without VAT: | 7,29000 € |
|---|---|
| Unit Price with VAT: | 8,67510 € |



