



F11-11104042R | |
|---|---|
DigiKey Part Number | 952-F11-11104042RTR-ND - Tape & Reel (TR) 952-F11-11104042RCT-ND - Cut Tape (CT) 952-F11-11104042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-11104042R |
Description | 0.5MM F 40 WAY SGL+PWR (HORIZ) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-11104042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 4,02800 € | 40,28 € |
| 25 | 3,77560 € | 94,39 € |
| 50 | 3,59540 € | 179,77 € |
| 100 | 3,42370 € | 342,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,62780 € | 1.051,12 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |



