



F11-10002042R | |
|---|---|
DigiKey Part Number | 952-F11-10002042RTR-ND - Tape & Reel (TR) 952-F11-10002042RCT-ND - Cut Tape (CT) 952-F11-10002042RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F11-10002042R |
Description | 0.5MM F 20 WAY SGL+PWR (6.80MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F11-10002042R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts, Floating | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 15mm, 20mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,69000 € | 2,69 € |
| 10 | 2,29000 € | 22,90 € |
| 25 | 2,14600 € | 53,65 € |
| 50 | 2,04360 € | 102,18 € |
| 100 | 1,94580 € | 194,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,76450 € | 705,80 € |
| 800 | 1,68031 € | 1.344,25 € |
| 1.200 | 1,63294 € | 1.959,53 € |
| 2.000 | 1,57518 € | 3.150,36 € |
| 2.800 | 1,53826 € | 4.307,13 € |
| 4.000 | 1,50008 € | 6.000,32 € |
| Unit Price without VAT: | 2,69000 € |
|---|---|
| Unit Price with VAT: | 3,20110 € |



