F10-2950346R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 76.094
Unit Price: 0,39000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10-2950346R

DigiKey Part Number
F10-2950346R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F10-2950346R
Description
CONN FPC VERT 3POS 1MM SMD
Customer Reference
Detailed Description
3 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Locking Feature
Slide Lock
Manufacturer
Harwin Inc.
Cable End Type
Tapered
Packaging
Tape & Reel (TR)
Contact Material
Phosphor Bronze
Part Status
Obsolete
Contact Finish
Tin
Flat Flex Type
FPC
Housing Material
Polyphenylene Sulfide (PPS)
Mounting Type
Surface Mount
Features
Zero Insertion Force (ZIF)
Connector/Contact Type
Contacts, Vertical - 1 Sided
Voltage Rating
125V
Number of Positions
3
Operating Temperature
-20°C ~ 85°C
Pitch
0.039" (1.00mm)
Material Flammability Rating
UL94 V-0
Termination
Solder
Current Rating (Amps)
1A
FFC, FCB Thickness
0.30mm
Contact Finish Thickness
16.0µin (0.41µm)
Height Above Board
0.220" (5.59mm)
Mating Cycles
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1734248-3TE Connectivity AMP Connectors76.094A101289CT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes