100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F10-20010045R

DigiKey Part Number
952-F10-20010045RTR-ND - Tape & Reel (TR)
952-F10-20010045RCT-ND - Cut Tape (CT)
952-F10-20010045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10-20010045R
Description
0.5MM M 100 WAY SGL (15.50MM)
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F10-20010045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Center Strip Contacts, Floating
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
17.9mm, 24.9mm, 29.9mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,86000 €5,86 €
104,98400 €49,84 €
254,67160 €116,79 €
504,44880 €222,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,11673 €617,51 €
3003,92033 €1.176,10 €
4503,80984 €1.714,43 €
7503,67509 €2.756,32 €
1.0503,58896 €3.768,41 €
1.5003,49986 €5.249,79 €
Manufacturers Standard Package
Unit Price without VAT:5,86000 €
Unit Price with VAT:6,97340 €