



F10-20006045R | |
|---|---|
DigiKey Part Number | 952-F10-20006045RTR-ND - Tape & Reel (TR) 952-F10-20006045RCT-ND - Cut Tape (CT) 952-F10-20006045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20006045R |
Description | 0.5MM M 60 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20006045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,85500 € | 38,55 € |
| 25 | 3,61360 € | 90,34 € |
| 50 | 3,44080 € | 172,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,18407 € | 477,61 € |
| 300 | 3,03210 € | 909,63 € |
| 450 | 2,94662 € | 1.325,98 € |
| 750 | 2,84237 € | 2.131,78 € |
| 1.050 | 2,77574 € | 2.914,53 € |
| 1.500 | 2,70682 € | 4.060,23 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |


