



F10-20003045R | |
|---|---|
DigiKey Part Number | 952-F10-20003045RTR-ND - Tape & Reel (TR) 952-F10-20003045RCT-ND - Cut Tape (CT) 952-F10-20003045RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F10-20003045R |
Description | 0.5MM M 30 WAY SGL (15.50MM) |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Center Strip Contacts, Floating Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | F10-20003045R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts, Floating | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | 17.9mm, 24.9mm, 29.9mm | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 2,97400 € | 29,74 € |
| 25 | 2,78760 € | 69,69 € |
| 50 | 2,65440 € | 132,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,33340 € | 350,01 € |
| 300 | 2,22200 € | 666,60 € |
| 450 | 2,15936 € | 971,71 € |
| 750 | 2,08297 € | 1.562,23 € |
| 1.050 | 2,03412 € | 2.135,83 € |
| 1.500 | 1,98361 € | 2.975,41 € |
| 3.750 | 1,88707 € | 7.076,51 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,16500 € |




