F10-10203045R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
F10-10203045R
Flecto Floating Connectors - Harwin
Harwin Flecto Floating Connectors PIO | DigiKey

F10-10203045R

DigiKey Part Number
952-F10-10203045RTR-ND - Tape & Reel (TR)
952-F10-10203045RCT-ND - Cut Tape (CT)
952-F10-10203045RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10-10203045R
Description
0.5MM F 30 WAY SGL (18.40MM)
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Outer Shroud Contacts, Floating Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
F10-10203045R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts, Floating
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
Flash
Mated Stacking Heights
29.9mm
Height Above Board
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,92000 €2,92 €
102,47700 €24,77 €
252,32200 €58,05 €
502,21080 €110,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1501,63673 €245,51 €
3001,55857 €467,57 €
4501,54387 €694,74 €
Manufacturers Standard Package
Unit Price without VAT:2,92000 €
Unit Price with VAT:3,47480 €