Similar

F05E-503146 | |
|---|---|
DigiKey Part Number | F05E-503146-ND |
Manufacturer | |
Manufacturer Product Number | F05E-503146 |
Description | CONN FPC VERT 50POS 0.5MM SMD |
Customer Reference | |
Detailed Description | 50 Position FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Category | Cable End Type Tapered |
Manufacturer Harwin Inc. | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Zero Insertion Force (ZIF) |
Mounting Type Surface Mount | Voltage Rating 50V |
Connector/Contact Type Contacts, Vertical - 1 Sided | Operating Temperature -25°C ~ 85°C |
Number of Positions 50 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
Height Above Board 0.173" (4.40mm) | Mating Cycles 30 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 687350124422 | Würth Elektronik | 753 | 732-3508-1-ND | 2,93000 € | Similar |


