F05E-332146R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 2.087
Unit Price: 1,68000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.071
Unit Price: 1,71000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 6.968
Unit Price: 1,98000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3.949
Unit Price: 1,82000 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F05E-332146R

DigiKey Part Number
F05E-332146R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F05E-332146R
Description
CONN FPC BOTTOM 33POS 0.5MM R/A
Customer Reference
Detailed Description
33 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Thermoplastic
Actuator Material
Thermoplastic
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
White
Mating Cycles
30
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes