
F05E-051146 | |
|---|---|
DigiKey Part Number | F05E-051146-ND |
Manufacturer | |
Manufacturer Product Number | F05E-051146 |
Description | CONN FPC TOP 5POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 5 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Category | Cable End Type Tapered |
Manufacturer Harwin Inc. | Contact Material Copper Alloy |
Series | Contact Finish Tin |
Packaging Bulk | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 5 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.4A |
Termination Solder | Housing Color Black |
FFC, FCB Thickness 0.30mm | Actuator Color White |
Height Above Board 0.079" (2.00mm) | Mating Cycles 30 |
Locking Feature Slide Lock |

