Similar

D9240-46 | |
|---|---|
DigiKey Part Number | D9240-46-ND |
Manufacturer | |
Manufacturer Product Number | D9240-46 |
Description | CONN HDR DIP MALE PIN 40POS TIN |
Customer Reference | |
Detailed Description | 40 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.600" (15.24mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Post | Contact Finish Thickness 137.8µin (3.50µm) |
Number of Positions 40 | Color Black |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150-10-640-00-001000 | Mill-Max Manufacturing Corp. | 40 | 15010-64000001000-ND | 22,75000 € | Similar |


