Similar

D9228-01 | |
|---|---|
DigiKey Part Number | D9228-01-ND |
Manufacturer | |
Manufacturer Product Number | D9228-01 |
Description | CONN HDR DIP MALE PIN 28POS TIN |
Customer Reference | |
Detailed Description | 28 Position DIP, DIL - Header Connector Post Tin |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.600" (15.24mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Post | Contact Finish Thickness 137.8µin (3.50µm) |
Number of Positions 28 | Color Black |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 150-90-628-00-001000 | Mill-Max Manufacturing Corp. | 0 | 15090-62800001000-ND | 12,77821 € | Similar |


