
D73064-42 | |
|---|---|
DigiKey Part Number | D73064-42-ND |
Manufacturer | |
Manufacturer Product Number | D73064-42 |
Description | CONN IC DIP SOCKET 64POS GOLD |
Customer Reference | |
Detailed Description | 64 (2 x 32) Pos DIP, Staggered Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Harwin Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 196.9µin (5.00µm) |
Part Status Obsolete | Contact Material - Post Brass |
Type DIP, Staggered | Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled |
Number of Positions or Pins (Grid) 64 (2 x 32) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 10mOhm |
Features Open Frame |

