Similar

D6232-46 | |
|---|---|
DigiKey Part Number | D6232-46-ND |
Manufacturer | |
Manufacturer Product Number | D6232-46 |
Description | CONN HDR DIP SLOT 32POS TIN |
Customer Reference | |
Detailed Description | 32 Position DIP, DIL - Header Connector Slotted Tin |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.600" (15.24mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Slotted | Contact Finish Thickness 137.8µin (3.50µm) |
Number of Positions 32 | Color Black |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160-10-632-00-001000 | Mill-Max Manufacturing Corp. | 0 | 16010-63200001000-ND | 19,29900 € | Similar |


