D6228-46 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 15,70625 €
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D6228-46

DigiKey Part Number
D6228-46-ND
Manufacturer
Manufacturer Product Number
D6228-46
Description
CONN HDR DIP SLOT 28POS TIN
Customer Reference
Detailed Description
28 Position DIP, DIL - Header Connector Slotted Tin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Connector Type
DIP, DIL - Header
Contact Type
Slotted
Number of Positions
28
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.600" (15.24mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
137.8µin (3.50µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes