Similar

D6218-01 | |
|---|---|
DigiKey Part Number | D6218-01-ND |
Manufacturer | |
Manufacturer Product Number | D6218-01 |
Description | CONN HDR DIP SLOT 18POS TIN |
Customer Reference | |
Detailed Description | 18 Position DIP, DIL - Header Connector Slotted Tin |
Category | Number of Rows 2 |
Manufacturer Harwin Inc. | Row Spacing 0.300" (7.62mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type DIP, DIL - Header | Contact Finish Tin |
Contact Type Slotted | Contact Finish Thickness 137.8µin (3.50µm) |
Number of Positions 18 | Color Black |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160-90-318-00-001000 | Mill-Max Manufacturing Corp. | 0 | 16090-31800001000-ND | 13,23273 € | Similar |


