Similar

D6214-01 | |
|---|---|
DigiKey Part Number | D6214-01-ND |
Manufacturer | |
Manufacturer Product Number | D6214-01 |
Description | CONN HDR DIP SLOT 14POS TIN |
Customer Reference | |
Detailed Description | 14 Position DIP, DIL - Header Connector Slotted Tin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Connector Type | DIP, DIL - Header | |
Contact Type | Slotted | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 137.8µin (3.50µm) | |
Color | Black |


