


D3088-97 | |
|---|---|
DigiKey Part Number | 952-1867-ND |
Manufacturer | |
Manufacturer Product Number | D3088-97 |
Description | 1MM INSULATED SHORTING PLUG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Blue Closed Top, Grip 0.400" (10.16mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | D3088-97 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Closed Top, Grip | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.400" (10.16mm) | |
Height | 0.472" (12.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 1,01960 € | 25,49 € |
| 50 | 0,97080 € | 48,54 € |
| 100 | 0,92440 € | 92,44 € |
| 300 | 0,85537 € | 256,61 € |
| 500 | 0,82506 € | 412,53 € |
| 1.000 | 0,78567 € | 785,67 € |
| 2.500 | 0,73649 € | 1.841,22 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

