


D3082-46 | |
|---|---|
DigiKey Part Number | D3082-46-ND |
Manufacturer | |
Manufacturer Product Number | D3082-46 |
Description | 1MM SHORTING LINK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.400" (10.16mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | D3082-46 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.400" (10.16mm) | |
Height | 0.359" (9.13mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 10A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,15213 € | 7.606,50 € |
| Unit Price without VAT: | 0,15213 € |
|---|---|
| Unit Price with VAT: | 0,18103 € |


