


D2840-42 | |
|---|---|
DigiKey Part Number | 952-2216-ND |
Manufacturer | |
Manufacturer Product Number | D2840-42 |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2840-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 40 (2 x 20) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36500 € | 33,65 € |
| 30 | 3,11367 € | 93,41 € |
| 50 | 3,00340 € | 150,17 € |
| 100 | 2,85990 € | 285,99 € |
| 250 | 2,68076 € | 670,19 € |
| 500 | 2,55284 € | 1.276,42 € |
| 1.000 | 2,43108 € | 2.431,08 € |
| 2.500 | 2,27904 € | 5.697,60 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

