


D2824-42 | |
|---|---|
DigiKey Part Number | 952-2214-ND |
Manufacturer | |
Manufacturer Product Number | D2824-42 |
Description | CONN IC DIP SOCKET 24POS GOLD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D2824-42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Through Hole | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | 196.9µin (5.00µm) | |
Contact Material - Post | Brass | |
Housing Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | 0.126" (3.20mm) | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1 A | |
Contact Resistance | 10mOhm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 17 | 1,97000 € | 33,49 € |
| 34 | 1,87559 € | 63,77 € |
| 51 | 1,82255 € | 92,95 € |
| 102 | 1,73549 € | 177,02 € |
| 255 | 1,62678 € | 414,83 € |
| 510 | 1,54914 € | 790,06 € |
| 1.003 | 1,47696 € | 1.481,39 € |
| 2.516 | 1,38423 € | 3.482,72 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |

