
D01-9943201 | |
|---|---|
DigiKey Part Number | D01-9943201-ND |
Manufacturer | |
Manufacturer Product Number | D01-9943201 |
Description | CONN SIL HDR SLOT 32POS TIN |
Customer Reference | |
Detailed Description | 32 Position SIP, SIL - Header Connector Slotted Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | SIP, SIL - Header | |
Contact Type | Slotted | |
Number of Positions | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 137.8µin (3.50µm) | |
Color | Black |

