Direct

D01-9942001 | |
|---|---|
DigiKey Part Number | D01-9942001-ND |
Manufacturer | |
Manufacturer Product Number | D01-9942001 |
Description | CONN SIL HDR SLOT 20POS TIN |
Customer Reference | |
Detailed Description | 20 Position SIP, SIL - Header Connector Slotted Tin |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Harwin Inc. | Number of Rows 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type SIP, SIL - Header | Contact Finish Tin |
Contact Type Slotted | Contact Finish Thickness 137.8µin (3.50µm) |
Number of Positions 20 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D01-9942046 | Harwin Inc. | 66 | 952-3067-ND | 8,12000 € | Direct |


