Direct

D01-9923201 | |
|---|---|
DigiKey Part Number | D01-9923201-ND |
Manufacturer | |
Manufacturer Product Number | D01-9923201 |
Description | CONN SIL HDR MALE PIN 32POS TIN |
Customer Reference | |
Detailed Description | 32 Position SIP, SIL - Header Connector Post Tin |
Datasheet | Datasheet |
EDA/CAD Models | D01-9923201 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Harwin Inc. | Number of Rows 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder |
Connector Type SIP, SIL - Header | Contact Finish Tin |
Contact Type Post | Contact Finish Thickness 137.8µin (3.50µm) |
Number of Positions 32 | Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D01-9923246 | Harwin Inc. | 622 | 952-2521-ND | 7,01000 € | Direct |


