



D01-9900601 | |
|---|---|
DigiKey Part Number | 952-2302-ND |
Manufacturer | |
Manufacturer Product Number | D01-9900601 |
Description | CONN PIN RCPT .016-.020 1=STRIP6 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.016" ~ 0.020" (0.41mm ~ 0.51mm) No Tail Solder |
Datasheet | Datasheet |
EDA/CAD Models | D01-9900601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.142" (3.61mm) | |
Accepts Pin Diameter | 0.016" ~ 0.020" (0.41mm ~ 0.51mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.043" (1.09mm) | |
Mounting Hole Diameter | 0.039" ~ 0.043" (0.99mm ~ 1.09mm) | |
Flange Diameter | 0.057" (1.45mm) | |
Tail Diameter | - | |
Socket Depth | 0.124" (3.15mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Features | Strip of 6 | |
Operating Temperature | -55°C ~ 100°C | |
Board Thickness | - | |
Insertion Force | 2.00N ~ 6.00N | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,59023 € | 954,14 € |
| Unit Price without VAT: | 1,59023 € |
|---|---|
| Unit Price with VAT: | 1,89237 € |


