Direct

B5743-208-M-T-T | |
|---|---|
DigiKey Part Number | B5743-208-M-T-T-ND |
Manufacturer | |
Manufacturer Product Number | B5743-208-M-T-T |
Description | CONN HEADER VERT 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Length - Post 0.209" (5.30mm) |
Part Status Obsolete | Insulation Height 0.219" (5.56mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 120V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-7530842 | Harwin Inc. | 441 | M80-7530842-ND | 4,31000 € | Direct |


