Direct

B5741-220-F-N-2 | |
|---|---|
DigiKey Part Number | B5741-220-F-N-2-ND |
Manufacturer | |
Manufacturer Product Number | B5741-220-F-N-2 |
Description | CONN RCPT 20POS 0.079 GOLD PCB |
Customer Reference | |
Detailed Description | 20 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 12.0µin (0.30µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.202" (5.14mm) |
Part Status Obsolete | Contact Length - Post 0.051" (1.30mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 120V |
Pitch - Mating | Applications Automotive, General Purpose, Military |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
Termination | Contact Finish Thickness - Post 11.0µin (0.30µm) |
Fastening Type Locking Ramp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M80-8502045 | Harwin Inc. | 174 | 952-2087-ND | 10,35000 € | Direct |


