B5740-214-F-C-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Harwin Inc.
In Stock: 0
Unit Price: 4,59370 €
Datasheet

Parametric Equivalent


Harwin Inc.
In Stock: 2.483
Unit Price: 7,66000 €
Datasheet
B5740-214-F-C-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B5740-214-F-C-2

DigiKey Part Number
952-B5740-214-F-C-2-ND
Manufacturer
Manufacturer Product Number
B5740-214-F-C-2
Description
7+7 POS. FEMALE DIL 24-28AWG CAB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Rectangular Receptacle Connector Crimp Gold 24-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
B5740-214-F-C-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
14
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
24-28 AWG
Features
-
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2708,55670 €2.310,31 €
Unit Price without VAT:8,55670 €
Unit Price with VAT:10,18247 €