
T37K3RGB-05C000112U1930 | |
|---|---|
DigiKey Part Number | 3147-T37K3RGB-05C000112U1930TR-ND - Tape & Reel (TR) 3147-T37K3RGB-05C000112U1930CT-ND - Cut Tape (CT) 3147-T37K3RGB-05C000112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T37K3RGB-05C000112U1930 |
Description | ADDRESS LED RGB 3.50MM X 2.80MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Addressable Lighting - LED Red, Green, Blue (RGB) 3.50mm L x 2.80mm W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Red, Green, Blue (RGB) | |
Mounting Type | Surface Mount | |
Size / Dimension | 3.50mm L x 2.80mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17231 € | 344,62 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

