New Product
F10Q1FH--20P000742U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F10Q1FH--20P000742U1930

DigiKey Part Number
3147-F10Q1FH--20P000742U1930TR-ND - Tape & Reel (TR)
3147-F10Q1FH--20P000742U1930CT-ND - Cut Tape (CT)
3147-F10Q1FH--20P000742U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
F10Q1FH--20P000742U1930
Description
3.8(L)X1.0(W)X0.6(H) MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Irregular
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.435
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,09190 €183,80 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €