
B3803FCH-20C001112U1930 | |
|---|---|
DigiKey Part Number | 3147-B3803FCH-20C001112U1930TR-ND - Tape & Reel (TR) 3147-B3803FCH-20C001112U1930CT-ND - Cut Tape (CT) 3147-B3803FCH-20C001112U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3803FCH-20C001112U1930 |
Description | LED RGB CHIP SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 624nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3V Green, 3V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | B3803FCH-20C001112U1930 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.15mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17231 € | 344,62 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |











