cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2841NB--20C001414U1930

DigiKey Part Number
3147-B2841NB--20C001414U1930TR-ND - Tape & Reel (TR)
3147-B2841NB--20C001414U1930CT-ND - Cut Tape (CT)
3147-B2841NB--20C001414U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B2841NB--20C001414U1930
Description
LED BLUE CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°, 128°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.60mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.569
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06892 €275,68 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €