
B2612UYNG20D000412U1930 | |
|---|---|
DigiKey Part Number | 3147-B2612UYNG20D000412U1930TR-ND - Tape & Reel (TR) 3147-B2612UYNG20D000412U1930CT-ND - Cut Tape (CT) 3147-B2612UYNG20D000412U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B2612UYNG20D000412U1930 |
Description | LED AMBER/GRN DIFFUSED 0606 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amber, Green 589nm Amber, 525nm Green LED Indication - Discrete 2V Amber, 3.3V Green 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Amber, 3.3V Green | |
Current - Test | 20mA Amber, 20mA Green | |
Viewing Angle | 120°, 140°, 120°, 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm Amber, 520nm Green | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.50mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14934 € | 298,68 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |




