B18W1IRP-A1C0001X4U1930
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B18W1UYG-20C000114U1930

DigiKey Part Number
3147-B18W1UYG-20C000114U1930TR-ND - Tape & Reel (TR)
3147-B18W1UYG-20C000114U1930CT-ND - Cut Tape (CT)
3147-B18W1UYG-20C000114U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B18W1UYG-20C000114U1930
Description
LED YLW-GRN 0603 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow-Green 571nm LED Indication - Discrete 2.1V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
0.80mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
-
Viewing Angle
55°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
573nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.822
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12177 €487,08 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €