
B18W1NG--20C000114U1930 | |
|---|---|
DigiKey Part Number | 3147-B18W1NG--20C000114U1930TR-ND - Tape & Reel (TR) 3147-B18W1NG--20C000114U1930CT-ND - Cut Tape (CT) 3147-B18W1NG--20C000114U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B18W1NG--20C000114U1930 |
Description | LED GREEN 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | - | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.05mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12177 € | 487,08 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |



