
B1701IRP-20C000214U1930 | |
|---|---|
DigiKey Part Number | 3147-B1701IRP-20C000214U1930TR-ND - Tape & Reel (TR) 3147-B1701IRP-20C000214U1930CT-ND - Cut Tape (CT) 3147-B1701IRP-20C000214U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B1701IRP-20C000214U1930 |
Description | 2.0(L)X 1.3 (W) 8 (H) MM IRP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 70mA 0.5mW/sr @ 20mA 140° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 0.5mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,14933 € | 597,32 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


