
B15P1LS--H9C0001I3U1930 | |
|---|---|
DigiKey Part Number | 3147-B15P1LS--H9C0001I3U1930TR-ND - Tape & Reel (TR) 3147-B15P1LS--H9C0001I3U1930CT-ND - Cut Tape (CT) 3147-B15P1LS--H9C0001I3U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B15P1LS--H9C0001I3U1930 |
Description | 3.2(L)X2.7(W)X1.1 (H) MM LIGHT S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 630nm Top View 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 630nm | |
Viewing Angle | - | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17461 € | 523,83 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |







