HT-150SD-5517
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B1501SD--20D000213U1930

DigiKey Part Number
3147-B1501SD--20D000213U1930TR-ND - Tape & Reel (TR)
3147-B1501SD--20D000213U1930CT-ND - Cut Tape (CT)
3147-B1501SD--20D000213U1930DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B1501SD--20D000213U1930
Description
3.2(L) X 1.6(W) X 1.1(H)MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 629nm LED Indication - Discrete 2.1V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
642nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.425
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,04595 €137,85 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €